895-034-541-604

Heilind Number:EDA895-034-541-604
Manufacturer:EDAC
Manufacturer Number:895-034-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-604

Detailed Description

Enhance your connectivity with this sleek and efficient Card Edge Connector. Featuring a striking black hue, this connector offers a seamless amperage of 3A, making it perfect for various electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With one row and 34 positions, it provides ample space for your connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.