895-034-541-607

Heilind Number:EDA895-034-541-607
Manufacturer:EDAC
Manufacturer Number:895-034-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-607

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring 34 positions in a single row configuration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Trust in our Connector to meet your connectivity needs with its straight mount orientation and sleek black finish, ensuring a professional and secure connection every time. Elevate your PCB setup with this essential component.