895-034-541-608

Heilind Number:EDA895-034-541-608
Manufacturer:EDAC
Manufacturer Number:895-034-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-608

Detailed Description

Elevate your PCB connectivity with this cutting-edge black Board To Board PCB Connector. Engineered for seamless integration, it boasts a 34-position design with a single row layout, perfect for streamlined installations. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation adds versatility, while an impressive operating temperature range of -40 to 105°C ensures reliability in any environment. Ideal for high-performance applications, this connector is a must-have for your electronics projects.