895-034-541-804

Heilind Number:EDA895-034-541-804
Manufacturer:EDAC
Manufacturer Number:895-034-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design, it offers 34 positions with a pitch of .1 inches, ensuring seamless integration for your electronic components. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and dual rows, it's perfect for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.