895-034-541-808

Heilind Number:EDA895-034-541-808
Manufacturer:EDAC
Manufacturer Number:895-034-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-808

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. The connector offers two rows with a total of 34 positions, allowing for seamless connectivity. Crafted with copper alloy contacts, it guarantees efficient power transmission. With a pitch of .1in and row spacing of .2in, it provides precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic connections with this essential component.