895-034-542-101

Heilind Number:EDA895-034-542-101
Manufacturer:EDAC
Manufacturer Number:895-034-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-101

Detailed Description

Effortlessly connect your PCB boards with this reliable Card Edge Connector. Featuring 34 positions with a .1-inch pitch, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity in various operating environments. Each contact is made of high-quality Copper Alloy, promoting efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. This connector is designed to withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in its performance for secure and stable board-to-board connections.