895-034-542-107

Heilind Number:EDA895-034-542-107
Manufacturer:EDAC
Manufacturer Number:895-034-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-107

Detailed Description

Efficiently connect circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring precise and reliable connections. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments and applications. Trust in our connector for seamless board-to-board connectivity in your electronic projects.