895-034-542-108

Heilind Number:EDA895-034-542-108
Manufacturer:EDAC
Manufacturer Number:895-034-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-108

Detailed Description

Elevate your connectivity with this sleek and reliable Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 34 positions, allowing for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures stability and safety, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and compact design make it perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.