895-034-542-212

Heilind Number:EDA895-034-542-212
Manufacturer:EDAC
Manufacturer Number:895-034-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 34-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows for efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a sleek finish to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.