895-034-542-402

Heilind Number:EDA895-034-542-402
Manufacturer:EDAC
Manufacturer Number:895-034-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in sleek Black. Designed for optimal performance, this connector features 34 positions in a single row, ensuring seamless data transfer. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in our connector for efficient and streamlined board-to-board connections.