895-034-542-412

Heilind Number:EDA895-034-542-412
Manufacturer:EDAC
Manufacturer Number:895-034-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-412

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, featuring a single row design with 34 positions for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees secure and efficient connections, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to integrate into your existing setup, making it an essential component for your electronic projects.