895-034-542-612

Heilind Number:EDA895-034-542-612
Manufacturer:EDAC
Manufacturer Number:895-034-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-612

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for optimal durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for 34 copper alloy contact positions. The straight mount orientation and .2-inch row spacing ensure easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your assembly process with this essential component, a perfect choice for professional and DIY electronics projects.