895-034-542-812

Heilind Number:EDA895-034-542-812
Manufacturer:EDAC
Manufacturer Number:895-034-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers superior functionality. With an amperage of 3 A and durable housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation. The connector boasts two rows with a total of 34 positions, allowing for seamless data transmission. Crafted with copper alloy contact material and a pitch of .1 in, it guarantees excellent conductivity. Its straight mount orientation and row spacing of .2 in make it easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.