895-034-544-101

Heilind Number:EDA895-034-544-101
Manufacturer:EDAC
Manufacturer Number:895-034-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-101

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector features 34 positions in a single row, ensuring efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, offers robust protection. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise alignment and secure mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.