895-034-544-102

Heilind Number:EDA895-034-544-102
Manufacturer:EDAC
Manufacturer Number:895-034-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-102

Detailed Description

Enhance your connectivity solutions with this high-performance Black Card Edge Connector. Designed for seamless integration into PCB setups, it features 34 positions in a single row, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With Copper Alloy contacts and a pitch of .1 inches, it offers secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity game with this essential component.