895-034-544-103

Heilind Number:EDA895-034-544-103
Manufacturer:EDAC
Manufacturer Number:895-034-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in any environment. Its single row layout, with a pitch of .1 in and row spacing of .2 in, accommodates up to 34 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB design with this essential component.