895-034-544-104

Heilind Number:EDA895-034-544-104
Manufacturer:EDAC
Manufacturer Number:895-034-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-104

Detailed Description

Enhance connectivity in your electronic systems with our Board To Board PCB Connector, a vital component for seamless data transfer. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety in operation. With 34 positions and a row spacing of .2 inches, it offers ample room for efficient cable management. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience enhanced performance like never before.