895-034-544-202

Heilind Number:EDA895-034-544-202
Manufacturer:EDAC
Manufacturer Number:895-034-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance even in harsh conditions. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straightforward mounting with a straight orientation, it's perfect for various applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your PCB assembly with this essential component.