895-034-544-207

Heilind Number:EDA895-034-544-207
Manufacturer:EDAC
Manufacturer Number:895-034-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-207

Detailed Description

Enhance your PCB connectivity with this Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any setting. With two rows of 34 positions each, it allows for efficient data transfer and power distribution. The contact material, crafted from high-quality copper alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB assemblies with this essential connector, a must-have for electronic projects.