895-034-544-212

Heilind Number:EDA895-034-544-212
Manufacturer:EDAC
Manufacturer Number:895-034-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and a total of 34 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in its quality construction to streamline your PCB assembly process.