895-034-544-412

Heilind Number:EDA895-034-544-412
Manufacturer:EDAC
Manufacturer Number:895-034-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-412

Detailed Description

Elevate your connectivity with our high-performance 34-position Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. Each contact is meticulously crafted from copper alloy, guaranteeing reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this Straight-mount connector for seamless board-to-board connections.