895-034-544-803

Heilind Number:EDA895-034-544-803
Manufacturer:EDAC
Manufacturer Number:895-034-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-544-803

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions spread across two rows, allowing for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Crafted from Copper Alloy, the contact material guarantees long-lasting conductivity. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your PCB interconnection needs.