895-034-555-201

Heilind Number:EDA895-034-555-201
Manufacturer:EDAC
Manufacturer Number:895-034-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts. With two rows of 34 positions each, it offers ample space for complex circuitry. The compact .1-inch pitch and .2-inch row spacing ensure efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Choose this Straight-mount connector for secure and reliable connections in your projects.