895-034-555-203

Heilind Number:EDA895-034-555-203
Manufacturer:EDAC
Manufacturer Number:895-034-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-203

Detailed Description

Easily connect two circuit boards with our Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 34 positions in a dual-row layout, ensuring secure and efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial applications or DIY projects, trust in our connector for seamless board-to-board connections.