895-034-555-204

Heilind Number:EDA895-034-555-204
Manufacturer:EDAC
Manufacturer Number:895-034-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-204

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers 34 contact positions for reliable data transmission. Crafted with Copper Alloy contacts, it guarantees efficient conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.