895-034-555-208

Heilind Number:EDA895-034-555-208
Manufacturer:EDAC
Manufacturer Number:895-034-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-208

Detailed Description

Enhance your circuit board connections with our high-quality Black Board To Board PCB Connector. Designed for seamless performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 34 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in various environments. Whether you're a professional technician or a DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Elevate your PCB assembly experience with this essential component.