895-034-555-503

Heilind Number:EDA895-034-555-503
Manufacturer:EDAC
Manufacturer Number:895-034-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-503

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, a cutting-edge solution for seamless data transfer. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and safety. Featuring two rows and a total of 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for both commercial and industrial use. Upgrade your PCB setup with this high-performance connector and experience seamless connectivity like never before.