895-034-555-802

Heilind Number:EDA895-034-555-802
Manufacturer:EDAC
Manufacturer Number:895-034-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-802

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 34 positions across two rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. The copper alloy contact material provides reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications in various industries. Upgrade your connectivity solutions with this premium component.