895-034-555-803

Heilind Number:EDA895-034-555-803
Manufacturer:EDAC
Manufacturer Number:895-034-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a 2-row configuration with 34 positions for optimal functionality. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch and row spacing of .1in and .2in respectively, it offers precise alignment for seamless data transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.