895-034-555-808

Heilind Number:EDA895-034-555-808
Manufacturer:EDAC
Manufacturer Number:895-034-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-555-808

Detailed Description

Upgrade your PCB connections with our cutting-edge Black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any setting. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers seamless connectivity for your electronic components. The 34-position design allows for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your setup with this essential component, perfect for various applications in the field of electronics.