895-034-556-201

Heilind Number:EDA895-034-556-201
Manufacturer:EDAC
Manufacturer Number:895-034-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures long-lasting reliability. With two rows of precision-engineered copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless interconnection. Boasting 34 positions in total, this connector is ideal for intricate circuitry. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component.