895-034-556-203

Heilind Number:EDA895-034-556-203
Manufacturer:EDAC
Manufacturer Number:895-034-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-203

Detailed Description

Enhance your PCB connectivity with our 34-position black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The copper alloy contact material guarantees high conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for versatile industrial use. Upgrade your setup with this essential component, providing a stable and secure connection for your circuit boards.