895-034-556-204

Heilind Number:EDA895-034-556-204
Manufacturer:EDAC
Manufacturer Number:895-034-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-204

Detailed Description

Enhance your connectivity with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features 34 positions across two rows, ensuring optimal performance. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications.Upgrade your setup with this essential connector for efficient and dependable connectivity.