895-034-556-207

Heilind Number:EDA895-034-556-207
Manufacturer:EDAC
Manufacturer Number:895-034-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-207

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row layout with 34 positions, offering ample room for secure connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are maintained. Its straight mounting orientation simplifies installation, while its wide operating temperature range of -40 to 105°C allows for versatile use in various environments. Upgrade your PCB setup with this essential connector for optimal performance.