895-034-556-503

Heilind Number:EDA895-034-556-503
Manufacturer:EDAC
Manufacturer Number:895-034-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-503

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it features two rows with a total of 34 positions, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in demanding environments. Upgrade your PCB connections with this essential component.