895-034-556-504

Heilind Number:EDA895-034-556-504
Manufacturer:EDAC
Manufacturer Number:895-034-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any environment. With two rows of 34 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.