895-034-556-507

Heilind Number:EDA895-034-556-507
Manufacturer:EDAC
Manufacturer Number:895-034-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 34 positions spread across two rows, it ensures secure and efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and seamless integration. Crafted with copper alloy contacts, it ensures optimal conductivity. Suitable for a wide range of applications, this connector is a must-have for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it is designed to meet your connectivity needs with utmost reliability. Upgrade your PCB assemblies with this essential component.