895-034-556-508

Heilind Number:EDA895-034-556-508
Manufacturer:EDAC
Manufacturer Number:895-034-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all applications. Featuring two rows of precision-machined copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The 34-position design, with a pitch of .1in and row spacing of .2in, allows for efficient data transmission in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in our connector to optimize your PCB connectivity needs with its straight mount orientation and impeccable performance.