895-034-556-512

Heilind Number:EDA895-034-556-512
Manufacturer:EDAC
Manufacturer Number:895-034-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any application. Its dual-row configuration with a total of 34 positions offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient PCB mounting. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic applications.