895-034-556-802

Heilind Number:EDA895-034-556-802
Manufacturer:EDAC
Manufacturer Number:895-034-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 34 positions in a dual-row configuration, ensuring ample connectivity for your applications. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring copper alloy contacts with a pitch of .1 inches, it delivers reliable power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide array of environments. Elevate your connectivity solutions with this essential component.