895-034-556-803

Heilind Number:EDA895-034-556-803
Manufacturer:EDAC
Manufacturer Number:895-034-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-803

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With 34 positions and a pitch of .1 inches, it offers seamless integration and secure contact. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Elevate your electronic projects with this essential component.