895-034-556-807

Heilind Number:EDA895-034-556-807
Manufacturer:EDAC
Manufacturer Number:895-034-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-807

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 34 positions for comprehensive connectivity. The straight mount orientation and a row spacing of .2 inches make it easy to install and secure in place. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Whether you're designing a new system or upgrading existing hardware, this connector is a versatile and essential component for your project.