895-034-556-808

Heilind Number:EDA895-034-556-808
Manufacturer:EDAC
Manufacturer Number:895-034-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. The 34-position connector, with two rows and a .1-inch pitch, offers ample connectivity options for your projects. Crafted with precision, the contact material is made of robust copper alloy, guaranteeing efficient signal transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in industries such as electronics, telecommunications, and more. Elevate your connectivity game with this essential component.