895-034-558-101

Heilind Number:EDA895-034-558-101
Manufacturer:EDAC
Manufacturer Number:895-034-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-101

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 34 positions in a single row, ensuring efficient data transfer. Its right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides excellent conductivity. Perfect for various applications, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component.