895-034-558-102

Heilind Number:EDA895-034-558-102
Manufacturer:EDAC
Manufacturer Number:895-034-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety in operation. With a single row layout and 34 positions, it offers ample space for your connections, while the right angle mount orientation ensures versatility in installation. The copper alloy contact material, coupled with a pitch of .1 inches, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate the efficiency of your electronic setups with this essential connector.