895-034-558-103

Heilind Number:EDA895-034-558-103
Manufacturer:EDAC
Manufacturer Number:895-034-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality black Board to Board Card Edge Connector. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, ensuring reliable performance. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless installation. Boasting 34 positions, this connector facilitates efficient data transmission within your circuit. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.