895-034-558-107

Heilind Number:EDA895-034-558-107
Manufacturer:EDAC
Manufacturer Number:895-034-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments, while the copper alloy contacts deliver optimal conductivity. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in assembly, perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability and performance are paramount. Upgrade your PCB setup with this essential connector.