895-034-558-112

Heilind Number:EDA895-034-558-112
Manufacturer:EDAC
Manufacturer Number:895-034-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts 34 positions, with a single row layout and a convenient right angle mount orientation. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, it ensures durability and reliability in all applications. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether for industrial or electronic projects, this connector is a must-have for efficient and secure PCB connections. Elevate your connectivity game with this essential component.