895-034-558-201

Heilind Number:EDA895-034-558-201
Manufacturer:EDAC
Manufacturer Number:895-034-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 34 positions, making it ideal for complex circuit setups. The right angle mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB assembly with this essential connector, perfect for a range of applications in the electronics industry.