895-034-558-204

Heilind Number:EDA895-034-558-204
Manufacturer:EDAC
Manufacturer Number:895-034-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-558-204

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions across 2 rows, ensuring efficient transmission. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.